Stack Light Tube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Tube
TILTED DIAMOND+ IO LINK

5.05.525.144/0000

DigiKey Part Number
1715-1714-ND
Manufacturer
Manufacturer Product Number
5.05.525.144/0000
Description
EXTENSION TUBE 250MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stack Light Tube
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Type
Tube
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 355,14000 Kč2 355,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 355,14000 Kč
Unit Price with VAT:2 849,71940 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC