
5.05.525.143/0000 | |
|---|---|
DigiKey Part Number | 1715-5.05.525.143/0000-ND |
Manufacturer | |
Manufacturer Product Number | 5.05.525.143/0000 |
Description | EXTENSION TUBE 100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stack Light Tube |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tube | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 558,05000 Kč | 1 558,05 Kč |
| Unit Price without VAT: | 1 558,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 885,24050 Kč |

