Configurable Contact Block SPST-NO 10A @ 250VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO 10A @ 250VAC
5.00100.1400000
5.00100.1400000

5.00.100.140/0000

DigiKey Part Number
1715-5.00.100.140/0000-ND
Manufacturer
Manufacturer Product Number
5.00.100.140/0000
Description
CONTACT BLOCK SPST-NO 10A 250V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 10A @ 250VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
RAFI
Termination Style
Screw Terminal
Series
Contact Rating @ Voltage
10A @ 250VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Part Status
Active
Base Product Number
Circuit
SPST-NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1286,55000 Kč286,55 Kč
10259,52600 Kč2 595,26 Kč
30247,52000 Kč7 425,60 Kč
50242,13240 Kč12 106,62 Kč
100235,00600 Kč23 500,60 Kč
250225,90344 Kč56 475,86 Kč
500219,25012 Kč109 625,06 Kč
Manufacturers Standard Package
Unit Price without VAT:286,55000 Kč
Unit Price with VAT:346,72550 Kč