Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
3.14200.7350000
3.14200.7350000

3.14.200.735/0000

DigiKey Part Number
1715-3.14.200.735/0000-ND
Manufacturer
Manufacturer Product Number
3.14.200.735/0000
Description
SWITCH TACTILE SPST-NO 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
12.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
15.00mm x 15.00mm
Illumination
Illuminated
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
-
Operating Force
296gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1608,10000 Kč608,10 Kč
10502,31400 Kč5 023,14 Kč
32457,17906 Kč14 629,73 Kč
128412,13828 Kč52 753,70 Kč
256393,17113 Kč100 651,81 Kč
512376,44000 Kč192 737,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:608,10000 Kč
Unit Price with VAT:735,80100 Kč