
3.14.200.732/0000 | |
|---|---|
DigiKey Part Number | 1715-3.14.200.732/0000-ND |
Manufacturer | |
Manufacturer Product Number | 3.14.200.732/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 12.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 15.00mm x 15.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | - | |
Operating Force | 296gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,10000 Kč | 385,10 Kč |
| 10 | 318,43500 Kč | 3 184,35 Kč |
| 32 | 289,36563 Kč | 9 259,70 Kč |
| 128 | 259,96836 Kč | 33 275,95 Kč |
| 256 | 247,46473 Kč | 63 350,97 Kč |
| 512 | 236,37637 Kč | 121 024,70 Kč |
| Unit Price without VAT: | 385,10000 Kč |
|---|---|
| Unit Price with VAT: | 465,97100 Kč |


