Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3.14.100.801/0000

DigiKey Part Number
1715-3.14.100.801/0000-ND
Manufacturer
Manufacturer Product Number
3.14.100.801/0000
Description
SWITCH TACTILE SPST-NO 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
12.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
15.00mm x 15.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
296gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1108,14000 Kč108,14 Kč
1090,20700 Kč902,07 Kč
3281,85938 Kč2 619,50 Kč
12873,05008 Kč9 350,41 Kč
25669,18758 Kč17 712,02 Kč
51265,70201 Kč33 639,43 Kč
1 02462,58840 Kč64 090,52 Kč
2 52859,06178 Kč149 308,18 Kč
Manufacturers Standard Package
Unit Price without VAT:108,14000 Kč
Unit Price with VAT:130,84940 Kč