
1.90.900.004/0000 | |
|---|---|
DigiKey Part Number | 1715-1.90.900.004/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.90.900.004/0000 |
Description | EXTRACTOR LAMP 5.6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Extractor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tool Extractor | |
For Use With/Related Products | LUMOTAST 75 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 530,72500 Kč | 1 061,45 Kč |
| Unit Price without VAT: | 530,72500 Kč |
|---|---|
| Unit Price with VAT: | 642,17725 Kč |

