Configurable Switch Lamp LED Red 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.90.690.361/0000

DigiKey Part Number
1715-1.90.690.361/0000-ND
Manufacturer
Manufacturer Product Number
1.90.690.361/0000
Description
CONFIG SWITCH LAMP LED RED 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Red 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
RAFI
Color
Red
Series
Voltage
24V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1595,42000 Kč595,42 Kč
10539,21900 Kč5 392,19 Kč
25518,33440 Kč12 958,36 Kč
50503,07220 Kč25 153,61 Kč
100488,25850 Kč48 825,85 Kč
250469,33800 Kč117 334,50 Kč
Unit Price without VAT:595,42000 Kč
Unit Price with VAT:720,45820 Kč