Stack Light Complete Unit Blue, Green, Red LED Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Blue, Green, Red LED Spring Terminal
TILTED DIAMOND+ IO LINK

1.69.010.101/1000

DigiKey Part Number
1715-1.69.010.101/1000-ND
Manufacturer
Manufacturer Product Number
1.69.010.101/1000
Description
COMPLETE UNIT R/GR/B LED STEADY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Blue, Green, Red LED Spring Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Blue, Green, Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Spring Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 730,08000 Kč3 730,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3 730,08000 Kč
Unit Price with VAT:4 513,39680 Kč