Stack Light Complete Unit Green LED Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit Green LED Connector
TILTED DIAMOND+ IO LINK

1.69.010.003/1500

DigiKey Part Number
1715-1712-ND
Manufacturer
Manufacturer Product Number
1.69.010.003/1500
Description
COMPLETE UNIT GRN LED STEADY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Green LED Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Green
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
0.143 lb (64.86 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 075,02000 Kč2 075,02 Kč
Manufacturers Standard Package
Unit Price without VAT:2 075,02000 Kč
Unit Price with VAT:2 510,77420 Kč