Stack Light Optical Element Blue LED Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Optical Element Blue LED Spring Terminal
TILTED DIAMOND+ IO LINK

1.69.010.002/1600

DigiKey Part Number
1715-1709-ND
Manufacturer
Manufacturer Product Number
1.69.010.002/1600
Description
OPTICAL ELEMENT BLUE LED STEADY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Blue LED Spring Terminal
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Type
Optical Element
Lamp Type
LED
Light Color
Blue
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Spring Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
0.143 lb (64.86 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 496,73700 Kč14 967,37 Kč
Unit Price without VAT:1 496,73700 Kč
Unit Price with VAT:1 811,05177 Kč