


1.69.010.002/1400 | |
|---|---|
DigiKey Part Number | 1715-1707-ND |
Manufacturer | |
Manufacturer Product Number | 1.69.010.002/1400 |
Description | OPTICAL ELEMENT YLW LED STEADY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Yellow LED Spring Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Lamp Type | LED | |
Light Color | Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Spring Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | 0.143 lb (64.86 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 851,18000 Kč | 1 851,18 Kč |
| Unit Price without VAT: | 1 851,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 239,92780 Kč |

