Stack Light Complete Unit White LED Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Complete Unit White LED Spring Terminal
TILTED DIAMOND+ IO LINK

1.69.010.002/1000

DigiKey Part Number
1715-1705-ND
Manufacturer
Manufacturer Product Number
1.69.010.002/1000
Description
COMPLETE UNIT WHT LED STEADY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit White LED Spring Terminal
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
White
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Spring Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 60°C
Weight
0.143 lb (64.86 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 615,59000 Kč1 615,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 615,59000 Kč
Unit Price with VAT:1 954,86390 Kč