Configurable Switch Body Keylock Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.285.001/0100

DigiKey Part Number
1715-1.30.285.001/0100-ND
Manufacturer
Manufacturer Product Number
1.30.285.001/0100
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
RAFI
Illumination
Non-Illuminated
Series
Actuator Type
Keylock
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FSR
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 070,53000 Kč2 070,53 Kč
101 785,56400 Kč17 855,64 Kč
261 678,72346 Kč43 646,81 Kč
501 609,15200 Kč80 457,60 Kč
1001 538,40800 Kč153 840,80 Kč
Unit Price without VAT:2 070,53000 Kč
Unit Price with VAT:2 505,34130 Kč