Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.283.611/0300

DigiKey Part Number
1715-1.30.283.611/0300-ND
Manufacturer
Manufacturer Product Number
1.30.283.611/0300
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Non-Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FSR
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
102 882,33400 Kč28 823,34 Kč
Unit Price without VAT:2 882,33400 Kč
Unit Price with VAT:3 487,62414 Kč