Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.283.601/0300

DigiKey Part Number
1715-1.30.283.601/0300-ND
Manufacturer
Manufacturer Product Number
1.30.283.601/0300
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Non-Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FSR
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 675,76000 Kč2 675,76 Kč
62 297,96333 Kč13 787,78 Kč
102 200,19300 Kč22 001,93 Kč
262 028,01269 Kč52 728,33 Kč
501 917,76340 Kč95 888,17 Kč
1001 807,20420 Kč180 720,42 Kč
Unit Price without VAT:2 675,76000 Kč
Unit Price with VAT:3 237,66960 Kč