Configurable Switch Body E-Stop, Round Illuminated - White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.283.101/0300

DigiKey Part Number
1715-1.30.283.101/0300-ND
Manufacturer
Manufacturer Product Number
1.30.283.101/0300
Description
CONFIG SWITCH BODY E-STOP ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Illuminated - White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Illuminated - White
Series
Actuator Type
E-Stop, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FSR
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s), Illumination Source
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 039,06000 Kč3 039,06 Kč
62 609,92667 Kč15 659,56 Kč
102 498,86400 Kč24 988,64 Kč
262 303,27346 Kč59 885,11 Kč
502 178,03160 Kč108 901,58 Kč
1002 052,42730 Kč205 242,73 Kč
Unit Price without VAT:3 039,06000 Kč
Unit Price with VAT:3 677,26260 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC