
1.30.282.026/2201 | |
|---|---|
DigiKey Part Number | 1715-1.30.282.026/2201-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.282.026/2201 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer RAFI | Illumination Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FSR |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,96000 Kč | 978,96 Kč |
| 10 | 844,41800 Kč | 8 444,18 Kč |
| 30 | 786,72500 Kč | 23 601,75 Kč |
| 50 | 761,19660 Kč | 38 059,83 Kč |
| 100 | 727,82780 Kč | 72 782,78 Kč |
| 250 | 685,84896 Kč | 171 462,24 Kč |
| Unit Price without VAT: | 978,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 184,54160 Kč |

