
1.30.280.001/2401 | |
|---|---|
DigiKey Part Number | 1715-1.30.280.001/2401-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.280.001/2401 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer RAFI | Illumination Illuminated - Yellow |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FSR |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,35000 Kč | 725,35 Kč |
| 10 | 625,83200 Kč | 6 258,32 Kč |
| 30 | 583,10600 Kč | 17 493,18 Kč |
| 50 | 564,20800 Kč | 28 210,40 Kč |
| 100 | 539,50050 Kč | 53 950,05 Kč |
| 250 | 508,41872 Kč | 127 104,68 Kč |
| Unit Price without VAT: | 725,35000 Kč |
|---|---|
| Unit Price with VAT: | 877,67350 Kč |

