Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.279.021/0700

DigiKey Part Number
1715-1.30.279.021/0700-ND
Manufacturer
Manufacturer Product Number
1.30.279.021/0700
Description
ADAPTER USB A RCPT TO USB B RCPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Manufacturer
RAFI
Convert To (Adapter End)
USB-B (USB TYPE-B), Receptacle
Series
Mounting Type
Panel Mount
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 402,74000 Kč1 402,74 Kč
61 277,67667 Kč7 666,06 Kč
101 244,13500 Kč12 441,35 Kč
261 183,71808 Kč30 776,67 Kč
501 144,06600 Kč57 203,30 Kč
1001 103,48540 Kč110 348,54 Kč
Unit Price without VAT:1 402,74000 Kč
Unit Price with VAT:1 697,31540 Kč