
1.30.275.272/0000 | |
|---|---|
DigiKey Part Number | 1715-1.30.275.272/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.275.272/0000 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Category | Type Maintained |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 197,58500 Kč | 11 975,85 Kč |
| Unit Price without VAT: | 1 197,58500 Kč |
|---|---|
| Unit Price with VAT: | 1 449,07785 Kč |

