
1.30.275.221/0600 | |
|---|---|
DigiKey Part Number | 1715-1.30.275.221/0600-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.275.221/0600 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 454,67000 Kč | 1 454,67 Kč |
| 10 | 1 254,70900 Kč | 12 547,09 Kč |
| 26 | 1 179,72346 Kč | 30 672,81 Kč |
| 50 | 1 130,88940 Kč | 56 544,47 Kč |
| 100 | 1 081,24300 Kč | 108 124,30 Kč |
| Unit Price without VAT: | 1 454,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 760,15070 Kč |

