Configurable Switch Body Keylock Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.275.221/0100

DigiKey Part Number
1715-1.30.275.221/0100-ND
Manufacturer
Manufacturer Product Number
1.30.275.221/0100
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Non-Illuminated
Series
Actuator Type
Keylock
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 454,67000 Kč1 454,67 Kč
101 254,70900 Kč12 547,09 Kč
261 179,72346 Kč30 672,81 Kč
501 130,88940 Kč56 544,47 Kč
1001 081,24300 Kč108 124,30 Kč
Unit Price without VAT:1 454,67000 Kč
Unit Price with VAT:1 760,15070 Kč