Configurable Switch Body E-Stop, Round Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.273.312/2200

DigiKey Part Number
1715-1.30.273.312/2200-ND
Manufacturer
Manufacturer Product Number
1.30.273.312/2200
Description
CONFIG SWITCH BODY E-STOP ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s), Illumination Source
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1870,09000 Kč870,09 Kč
5758,97400 Kč3 794,87 Kč
10715,57300 Kč7 155,73 Kč
30651,66500 Kč19 549,95 Kč
50623,87140 Kč31 193,57 Kč
100587,98120 Kč58 798,12 Kč
Manufacturers Standard Package
Unit Price without VAT:870,09000 Kč
Unit Price with VAT:1 052,80890 Kč