Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.243.701/0300

DigiKey Part Number
1715-1.30.243.701/0300-ND
Manufacturer
Manufacturer Product Number
1.30.243.701/0300
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Non-Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 614,63000 Kč1 614,63 Kč
101 462,17900 Kč14 621,79 Kč
261 403,14192 Kč36 481,69 Kč
501 364,11240 Kč68 205,62 Kč
1001 323,91760 Kč132 391,76 Kč
Unit Price without VAT:1 614,63000 Kč
Unit Price with VAT:1 953,70230 Kč

Other Suppliers on DigiKey

10In Stock
Ships from WEC