
1.30.242.702/0200 | |
|---|---|
DigiKey Part Number | 1715-1.30.242.702/0200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.242.702/0200 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 22QR |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,48000 Kč | 489,48 Kč |
| 10 | 443,34600 Kč | 4 433,46 Kč |
| 30 | 422,84533 Kč | 12 685,36 Kč |
| 50 | 413,63960 Kč | 20 681,98 Kč |
| 100 | 401,46000 Kč | 40 146,00 Kč |
| 250 | 385,90348 Kč | 96 475,87 Kč |
| 500 | 374,53266 Kč | 187 266,33 Kč |
| Unit Price without VAT: | 489,48000 Kč |
|---|---|
| Unit Price with VAT: | 592,27080 Kč |

