
1.30.242.502/0200 | |
|---|---|
DigiKey Part Number | 1715-1.30.242.502/0200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.242.502/0200 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 22QR |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 434,64900 Kč | 4 346,49 Kč |
| Unit Price without VAT: | 434,64900 Kč |
|---|---|
| Unit Price with VAT: | 525,92529 Kč |

