
1.30.240.121/0200 | |
|---|---|
DigiKey Part Number | 1715-1.30.240.121/0200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.240.121/0200 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Rafix 22QR |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,36000 Kč | 296,36 Kč |
| 10 | 268,30600 Kč | 2 683,06 Kč |
| 30 | 255,90400 Kč | 7 677,12 Kč |
| 50 | 250,32860 Kč | 12 516,43 Kč |
| 100 | 242,96030 Kč | 24 296,03 Kč |
| 250 | 233,54824 Kč | 58 387,06 Kč |
| 500 | 226,67050 Kč | 113 335,25 Kč |
| Unit Price without VAT: | 296,36000 Kč |
|---|---|
| Unit Price with VAT: | 358,59560 Kč |

