
1.30.240.021/1500 | |
|---|---|
DigiKey Part Number | 1715-1.30.240.021/1500-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.240.021/1500 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,45000 Kč | 291,45 Kč |
| 10 | 263,88200 Kč | 2 638,82 Kč |
| 30 | 251,68200 Kč | 7 550,46 Kč |
| 50 | 246,20160 Kč | 12 310,08 Kč |
| 100 | 238,95720 Kč | 23 895,72 Kč |
| 250 | 229,70132 Kč | 57 425,33 Kč |
| 500 | 222,93534 Kč | 111 467,67 Kč |
| Unit Price without VAT: | 291,45000 Kč |
|---|---|
| Unit Price with VAT: | 352,65450 Kč |

