
1.30.240.021/1300 | |
|---|---|
DigiKey Part Number | 1715-1.30.240.021/1300-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.240.021/1300 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,09000 Kč | 288,09 Kč |
| 10 | 260,87900 Kč | 2 608,79 Kč |
| 30 | 248,82633 Kč | 7 464,79 Kč |
| 50 | 243,40880 Kč | 12 170,44 Kč |
| 100 | 236,24430 Kč | 23 624,43 Kč |
| 250 | 227,09336 Kč | 56 773,34 Kč |
| 500 | 220,40424 Kč | 110 202,12 Kč |
| Unit Price without VAT: | 288,09000 Kč |
|---|---|
| Unit Price with VAT: | 348,58890 Kč |

