Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.074.821/0000

DigiKey Part Number
1715-1.30.074.821/0000-ND
Manufacturer
Manufacturer Product Number
1.30.074.821/0000
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Non-Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Part Status
Active
Panel Cutout Dimensions
16.2mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1990,84000 Kč990,84 Kč
10897,35000 Kč8 973,50 Kč
26861,14769 Kč22 389,84 Kč
50837,19820 Kč41 859,91 Kč
100812,53650 Kč81 253,65 Kč
250781,04348 Kč195 260,87 Kč
Unit Price without VAT:990,84000 Kč
Unit Price with VAT:1 198,91640 Kč