Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.074.281/0300

DigiKey Part Number
1715-1.30.074.281/0300-ND
Manufacturer
Manufacturer Product Number
1.30.074.281/0300
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Non-Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Part Status
Active
Panel Cutout Dimensions
16.2mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1739,74000 Kč739,74 Kč
10669,98300 Kč6 699,83 Kč
26642,95115 Kč16 716,73 Kč
50625,07680 Kč31 253,84 Kč
100606,66770 Kč60 666,77 Kč
250583,15648 Kč145 789,12 Kč
Unit Price without VAT:739,74000 Kč
Unit Price with VAT:895,08540 Kč