Configurable Switch Body E-Stop, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.074.121/0301

DigiKey Part Number
1715-1.30.074.121/0301-ND
Manufacturer
Manufacturer Product Number
1.30.074.121/0301
Description
CONFIG SW BODY E-STOP NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body E-Stop, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
RAFI
Illumination
Non-Illuminated
Series
Actuator Type
E-Stop, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Rafix 16
Part Status
Active
Panel Cutout Dimensions
16.2mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1929,11000 Kč929,11 Kč
10841,37300 Kč8 413,73 Kč
26807,41269 Kč20 992,73 Kč
50784,95940 Kč39 247,97 Kč
100761,83680 Kč76 183,68 Kč
250732,30836 Kč183 077,09 Kč
Unit Price without VAT:929,11000 Kč
Unit Price with VAT:1 124,22310 Kč