Pushbutton Switch DPST-NO/NC Standard Free Hanging
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.22.251.242/3501

DigiKey Part Number
1715-1.22.251.242/3501-ND
Manufacturer
Manufacturer Product Number
1.22.251.242/3501
Description
SWITCH PUSHBUTTON DPST 100MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Free Hanging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Free Hanging
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
100mA (AC/DC)
Actuator Type
Round, Button, Dual
Actuator Marking
No Marking
Color - Actuator/Cap
Red, Green
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Control Box Enclosure
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 70°C
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 381,68000 Kč3 381,68 Kč
52 949,56800 Kč14 747,84 Kč
102 780,57900 Kč27 805,79 Kč
252 571,50160 Kč64 287,54 Kč
502 423,51180 Kč121 175,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 381,68000 Kč
Unit Price with VAT:4 091,83280 Kč