Image for 1.20.146.004/0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.20.146.004/0000

DigiKey Part Number
1715-1.20.146.004/0000-ND
Manufacturer
Manufacturer Product Number
1.20.146.004/0000
Description
CONTACT BLOCK DPST-NC 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
Product Attributes
Filter Similar Products
Category
Circuit
DPST-NC
Manufacturer
RAFI
Requires
Switch Body
Series
Termination Style
PC Pin
Packaging
Bulk
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30370,74833 Kč11 122,45 Kč
Unit Price without VAT:370,74833 Kč
Unit Price with VAT:448,60548 Kč