
1.20.146.002/9000 | |
---|---|
DigiKey Part Number | 1715-1.20.146.002/9000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.146.002/9000 |
Description | CONTACT BLOCK SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 0.1A @ 35VAC/DC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 0.1A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 239,94067 Kč | 7 198,22 Kč |
Unit Price without VAT: | 239,94067 Kč |
---|---|
Unit Price with VAT: | 290,32821 Kč |