
1.20.126.604/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.126.604/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.604/0000 |
Description | CONTACT BLOCK DPST-NC 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NC 3A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | DPST-NC | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 355,30000 Kč | 10 659,00 Kč |
| Unit Price without VAT: | 355,30000 Kč |
|---|---|
| Unit Price with VAT: | 429,91300 Kč |

