1.20.126.404/0000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RAFI
In Stock: 0
Unit Price: 370,74833 Kč
Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
1715-1147-ND
1715-1147-ND

1.20.126.404/0000

DigiKey Part Number
1715-1.20.126.404/0000-ND
Manufacturer
Manufacturer Product Number
1.20.126.404/0000
Description
CONTACT BLOCK DPST-NC 0.1A 35V
Customer Reference
Detailed Description
Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
RAFI
Termination Style
PC Pin
Series
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Packaging
Tube
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Obsolete
Base Product Number
Circuit
DPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.20.146.404/0000RAFI01715-1.20.146.404/0000-ND370,74833 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes