Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC
1.20.126.303/0000
1.20.126.303/0000

1.20.126.303/0000

DigiKey Part Number
1715-1.20.126.303/0000-ND
Manufacturer
Manufacturer Product Number
1.20.126.303/0000
Description
CONTACT BLOCK SPST 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO + SPST-NC 3A @ 120VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
RAFI
Termination Style
Quick Connect - 0.110" (2.8mm)
Series
Contact Rating @ Voltage
3A @ 120VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Active
Base Product Number
Circuit
SPST-NO + SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1449,23000 Kč449,23 Kč
10406,87000 Kč4 068,70 Kč
30388,05833 Kč11 641,75 Kč
50379,61180 Kč18 980,59 Kč
100368,43330 Kč36 843,33 Kč
250354,15644 Kč88 539,11 Kč
500343,72450 Kč171 862,25 Kč
Manufacturers Standard Package
Unit Price without VAT:449,23000 Kč
Unit Price with VAT:543,56830 Kč