



1.20.126.205/9000 | |
|---|---|
DigiKey Part Number | 1715-1.20.126.205/9000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.205/9000 |
Description | CONTACT BLOCK DPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 3A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | PC Pin | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,63000 Kč | 469,63 Kč |
| 10 | 405,29700 Kč | 4 052,97 Kč |
| 30 | 377,65800 Kč | 11 329,74 Kč |
| 60 | 361,16883 Kč | 21 670,13 Kč |
| 120 | 345,36908 Kč | 41 444,29 Kč |
| 270 | 327,72278 Kč | 88 485,15 Kč |
| 510 | 314,48824 Kč | 160 389,00 Kč |
| Unit Price without VAT: | 469,63000 Kč |
|---|---|
| Unit Price with VAT: | 568,25230 Kč |


