Configurable Contact Block DPST-NO 10A @ 125VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NO 10A @ 125VAC
1.20.124.020/0000
1.20.124.020/0000

1.20.124.020/0000

DigiKey Part Number
1715-1.20.124.020/0000-ND
Manufacturer
Manufacturer Product Number
1.20.124.020/0000
Description
CONTACT BLOCK DPST-NO 10A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO 10A @ 125VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
RAFI
Termination Style
Screw Terminal
Series
Contact Rating @ Voltage
10A @ 125VAC
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Part Status
Active
Base Product Number
Circuit
DPST-NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1709,71000 Kč709,71 Kč
10612,33800 Kč6 123,38 Kč
25577,27200 Kč14 431,80 Kč
50552,03680 Kč27 601,84 Kč
100527,86520 Kč52 786,52 Kč
250497,45872 Kč124 364,68 Kč
Unit Price without VAT:709,71000 Kč
Unit Price with VAT:858,74910 Kč

Other Suppliers on DigiKey

4In Stock
Ships from WEC