



1.20.124.002/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.124.002/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.124.002/0000 |
Description | CONTACT BLOCK SPST-NO 10A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 125VAC |
Datasheet | Datasheet |
Category | Requires Switch Body |
Manufacturer RAFI | Termination Style Screw Terminal |
Series | Contact Rating @ Voltage 10A @ 125VAC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22QR |
Part Status Active | Base Product Number |
Circuit SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,83000 Kč | 424,83 Kč |
| 10 | 366,64000 Kč | 3 666,40 Kč |
| 30 | 341,64100 Kč | 10 249,23 Kč |
| 50 | 330,58880 Kč | 16 529,44 Kč |
| 100 | 316,13810 Kč | 31 613,81 Kč |
| 250 | 297,96168 Kč | 74 490,42 Kč |
| 500 | 284,87862 Kč | 142 439,31 Kč |
| Unit Price without VAT: | 424,83000 Kč |
|---|---|
| Unit Price with VAT: | 514,04430 Kč |

