



1.20.123.025/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.123.025/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.123.025/0000 |
Description | CONTACT BLOCK DPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 3A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,85000 Kč | 379,85 Kč |
| 20 | 313,57350 Kč | 6 271,47 Kč |
| 40 | 299,90400 Kč | 11 996,16 Kč |
| 60 | 292,17317 Kč | 17 530,39 Kč |
| 100 | 282,70870 Kč | 28 270,87 Kč |
| 260 | 265,78704 Kč | 69 104,63 Kč |
| 500 | 254,76748 Kč | 127 383,74 Kč |
| Unit Price without VAT: | 379,85000 Kč |
|---|---|
| Unit Price with VAT: | 459,61850 Kč |


