Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Status Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Status Indicator
Single Pushbutton 16 mm LUMOTAST 16

1.15.213.013/0000

DigiKey Part Number
1715-1722-ND
Manufacturer
Manufacturer Product Number
1.15.213.013/0000
Description
SW E-STOP TWIST RESET 100MA 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Status Indicator
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Status Indicator
Manufacturer
RAFI
Current Rating (Amps)
100mA (AC/DC)
Series
Voltage Rating - AC
35 V
Packaging
Bulk
Voltage Rating - DC
35 V
Part Status
Active
Panel Cutout Dimensions
Circular - 16.20mm Dia
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Reset Operation
Twist
Ingress Protection
IP65 - Dust Tight, Water Resistant
Circuit
3PST-2NC/1NO
Operating Temperature
-25°C ~ 70°C
Switch Function
On-Off, Off-On
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 5 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 083,26000 Kč2 083,26 Kč
51 817,18200 Kč9 085,91 Kč
101 713,09200 Kč17 130,92 Kč
301 559,92200 Kč46 797,66 Kč
501 493,29140 Kč74 664,57 Kč
1001 407,24360 Kč140 724,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 083,26000 Kč
Unit Price with VAT:2 520,74460 Kč

Other Suppliers on DigiKey

5In Stock
Ships from WEC