




1.15.213.012/0000 | |
|---|---|
DigiKey Part Number | 1715-1721-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.213.012/0000 |
Description | SW E-STOP TWIST RESET 100MA 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Status Indicator |
Datasheet | Datasheet |
Category | Features Status Indicator |
Manufacturer RAFI | Current Rating (Amps) 100mA (AC/DC) |
Series | Voltage Rating - AC 35 V |
Packaging Bulk | Voltage Rating - DC 35 V |
Part Status Active | Panel Cutout Dimensions Circular - 16.20mm Dia |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 713,90000 Kč | 1 713,90 Kč |
| 5 | 1 495,00600 Kč | 7 475,03 Kč |
| 10 | 1 409,41500 Kč | 14 094,15 Kč |
| 30 | 1 283,43367 Kč | 38 503,01 Kč |
| 50 | 1 228,63080 Kč | 61 431,54 Kč |
| 100 | 1 157,85980 Kč | 115 785,98 Kč |
| Unit Price without VAT: | 1 713,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 073,81900 Kč |

