




1.15.213.004/0000 | |
|---|---|
DigiKey Part Number | 1715-1719-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.213.004/0000 |
Description | SWITCH E-STOP TWIST RESET 5A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NC Panel Mount, Front Status Indicator |
Datasheet | Datasheet |
Category | Features Status Indicator |
Manufacturer RAFI | Current Rating (Amps) 5A (AC), 2A (DC) |
Series | Voltage Rating - AC 35 V |
Packaging Bulk | Voltage Rating - DC 35 V |
Part Status Active | Panel Cutout Dimensions Circular - 16.20mm Dia |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 858,85000 Kč | 1 858,85 Kč |
| 5 | 1 621,47400 Kč | 8 107,37 Kč |
| 10 | 1 528,62500 Kč | 15 286,25 Kč |
| 30 | 1 391,96567 Kč | 41 758,97 Kč |
| 50 | 1 332,52460 Kč | 66 626,23 Kč |
| 100 | 1 255,74930 Kč | 125 574,93 Kč |
| Unit Price without VAT: | 1 858,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 249,20850 Kč |

