




1.15.213.003/0000 | |
|---|---|
DigiKey Part Number | 1715-1718-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.213.003/0000 |
Description | SWITCH E-STOP TWIST RESET 5A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front Status Indicator |
Datasheet | Datasheet |
Category | Features Status Indicator |
Manufacturer RAFI | Current Rating (Amps) 5A (AC), 2A (DC) |
Series | Voltage Rating - AC 35 V |
Packaging Bulk | Voltage Rating - DC 35 V |
Part Status Active | Panel Cutout Dimensions Circular - 16.20mm Dia |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit 3PST-2NC/1NO | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,29000 Kč | 1 601,29 Kč |
| 5 | 1 396,90200 Kč | 6 984,51 Kč |
| 10 | 1 316,90000 Kč | 13 169,00 Kč |
| 30 | 1 199,20500 Kč | 35 976,15 Kč |
| 50 | 1 148,00760 Kč | 57 400,38 Kč |
| 100 | 1 081,88320 Kč | 108 188,32 Kč |
| Unit Price without VAT: | 1 601,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,56090 Kč |

