


1.15.210.920/0000 | |
|---|---|
DigiKey Part Number | 1715-1745-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.210.920/0000 |
Description | LUMOSTAST 16 PB C-LAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 35 V |
Mfr | Actuator Type Plunger for Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 28 VDC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.20mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA (AC/DC) | Base Product Number |
Voltage Rating - AC 35 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,43000 Kč | 600,43 Kč |
| 10 | 543,76500 Kč | 5 437,65 Kč |
| 30 | 518,60667 Kč | 15 558,20 Kč |
| 50 | 507,31420 Kč | 25 365,71 Kč |
| 100 | 492,37330 Kč | 49 237,33 Kč |
| 250 | 473,29388 Kč | 118 323,47 Kč |
| Unit Price without VAT: | 600,43000 Kč |
|---|---|
| Unit Price with VAT: | 726,52030 Kč |

