


1.15.210.101/2201 | |
|---|---|
DigiKey Part Number | 1715-1740-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.210.101/2201 |
Description | LUMOSTAST 16 PB ILLUMINABLE WHIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Bulk | Illumination Type, Color LED, White |
Part Status Active | Illumination Voltage (Nominal) 28 VDC |
Mounting Type Panel Mount, Front | Termination Style Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.20mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - AC 35 V | Electrical Life 500,000 Cycles |
Voltage Rating - DC 35 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,17000 Kč | 706,17 Kč |
| 10 | 609,18900 Kč | 6 091,89 Kč |
| 30 | 567,59633 Kč | 17 027,89 Kč |
| 50 | 549,20040 Kč | 27 460,02 Kč |
| 100 | 525,15610 Kč | 52 515,61 Kč |
| 250 | 494,90604 Kč | 123 726,51 Kč |
| Unit Price without VAT: | 706,17000 Kč |
|---|---|
| Unit Price with VAT: | 854,46570 Kč |

