MFR Recommended

1.15.105.031/0000 | |
|---|---|
DigiKey Part Number | 1715-1.15.105.031/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.105.031/0000 |
Description | SW E-STOP TWIST RESET 2.5A 250V |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front Status Indicator |
Category | Features Status Indicator |
Manufacturer RAFI | Current Rating (Amps) 2.5A (AC/DC) |
Series | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC 240 V |
Part Status Obsolete | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 70°C |
Switch Function On-Off, Off-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.15.105.032/0000 | RAFI | 0 | 1715-1.15.105.032/0000-ND | 1 200,83900 Kč | MFR Recommended |

